AL5958QEV2-EMC

Diodes Incorporated
621-AL5958QEV2-EMC
AL5958QEV2-EMC

制造商:

说明:
LED 照明开发工具 LED MV Int Switch

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: LED 照明开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
LED Driver
2.8 V to 5 V
AL5958Q
Reel
Cut Tape
商标: Diodes Incorporated
组装国: Not Available
扩散国家: Not Available
原产国: CN
输出电流: 4.34 mA
产品类型: LED Lighting Development Tools
工厂包装数量: 5
子类别: Development Tools
工具用于评估: AL5958Q
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8542390090
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.