KTD2026EWE-MMEV01

Kinetic Technologies
389-KTD2026EWE-MME
KTD2026EWE-MMEV01

制造商:

说明:
LED 照明开发工具 KTD2026 Evaluation Kit - 3-Channel RGB/White LED Driver with I2C Control

库存量: 17

库存:
17 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥244.9275 ¥244.93

产品属性 属性值 选择属性
Kinetic Technologies
产品种类: LED 照明开发工具
RoHS:  
Evaluation Kits
KTD2026
2.7 V to 5.5 V
KTD2026EWE-MMEV01
Bulk
商标: Kinetic Technologies
产品类型: LED Lighting Development Tools
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

KTD2026 & KTD2027 Evaluation Kits

Kinetic Technologies KTD2026 and KTD2027 Evaluation Kits are designed to facilitate the evaluation of the KTD2026 and KTD2027 constant current LED drivers. The KTD2026 and KTD2027 kits include a fully assembled and tested PCB installed with the KTD2026 or KTD2027 IC. The Kinetic KTD2026 and KTD2027 Evaluation Kits also feature an MCP2221A board with Stemma QT cable, software, and a printed copy of the Quick Start Guide.