MIKROE-6773

Mikroe
932-MIKROE-6773
MIKROE-6773

制造商:

说明:
LED 照明开发工具 Color 21 Click, ams-OSRAM- TCS34488M OLGA8 LF T&RDP

寿命周期:
新产品:
此制造商的新产品。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
15
4
待发货
11
预期 2026/6/25
生产周期:
11
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥256.4196 ¥256.42

产品属性 属性值 选择属性
Mikroe
产品种类: LED 照明开发工具
Add-On Boards
Camera Calibration
1.8 V, 3.3 V, 5 V
商标: Mikroe
产品类型: LED Lighting Development Tools
子类别: Development Tools
工具用于评估: TCS3448
商标名: Mikroe
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9027890090
USHTS:
9027894590
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.