MIKROE-4521

Mikroe
932-MIKROE-4521
MIKROE-4521

制造商:

说明:
存储器 IC 开发工具 SWI EEPROM Click

库存量: 2

库存:
2 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥67.4949 ¥67.49

产品属性 属性值 选择属性
Mikroe
产品种类: 存储器 IC 开发工具
RoHS:  
Add-On Boards
AT21CS01
1 kbit
EEPROM
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
描述/功能: SWI EEPROM Click
尺寸: 28.6 mm x 25.4 mm
用于: Power LED Indicator, SWI EEPROM
接口类型: I2C
最大工作温度: + 85 C
最小工作温度: - 40 C
工作电源电压: 3.3 V
产品类型: Memory IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

SWI EEPROM Click

Mikroe SWI EEPROM Click provides a highly reliable memory solution and features the Microchip Technology AT21CS01 single-wire serial EEPROM. The AT21CS01 has a unique, factory-programmed 64-bit serial number. It also has an ultra-high write endurance capability allowing more than one million cycles for each memory location. It's internally as 128 words of 8 bits each with achieved communication through a single I/O pin with Standard-Speed and High-Speed mode options. It also offers a security register with a factory-programmed serial number, which makes it the easiest way to add identification to various accessories and consumables.