AEK-LED-21DISM1

STMicroelectronics
511-AEK-LED-21DISM1
AEK-LED-21DISM1

制造商:

说明:
LED 照明开发工具 Digitally controlled LED driver board for automotive lighting applications

库存量: 7

库存:
7 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥658.6657 ¥658.67

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED 照明开发工具
RoHS:  
Driver Kits
L99LD21
5.5 V to 24 V
Bulk
商标: STMicroelectronics
输出电流: 1.69 A
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: AutoDevKit
单位重量: 74.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

AEK-LED-21DISM1 LED驱动器板

STMicroelectronics AEK-LED-21DISM1数控LED驱动器板设计用于按照AutoDevKit计划,打造高亮度汽车LED前照明应用。该驱动器板可通过两个嵌入式L99LD21柔性LED驱动器来控制四个LED灯串,另外还设有一个高效升压控制器和两个嵌入式降压转换器。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.