X-NUCLEO-LED16A1

STMicroelectronics
511-X-NUCLEO-LED16A1
X-NUCLEO-LED16A1

制造商:

说明:
LED 照明开发工具 16 channel LED driver expansion board based on LED1642GW for STM32 Nucleo

库存量: 1

库存:
1 可立即发货
生产周期:
52 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥166.5846 ¥166.58

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED 照明开发工具
RoHS:  
Expansion Boards
LED1642GW
ARM Cortex M
20 V
X-NUCLEO
Bulk
商标: STMicroelectronics
输出电流: 3 mA to 40 mA
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: NUCLEO
单位重量: 28 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8537109170
TARIC:
9023008000
ECCN:
EAR99
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 ODE Power-Drive HW系列

STMicroelectronics STM32 ODE Power-Drive HW系列是各种Nucleo扩展板 (X-Nucleo)组合。它们设计用于为STM32 ODE生态系统驱动电力负载和电源以及进行电池管理。这样即可评估各个IC的特性和性能,或将其整合到功能齐全的原型中。这利用了STM32 ODE的其他功能块。

STM32 32 位开放开发环境 (ODE)

STMicroelectronics STM32 开放开发环境 (ODE) 产品能够利用 STM32 32 位 MCU Nucleo 开发和扩展板实现快速、开放和经济实惠的原型创建。结合其他先进的 ST 组件和免费 ST 软件,可快速将创新器件和应用的原型设计转换成最终设计。
了解详情

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.