40WLEDBULBGEVB

onsemi
863-40WLEDBULBGEVB
40WLEDBULBGEVB

制造商:

说明:
LED 照明开发工具 DIMMABLE 120 VAC 6.5 W I

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥874.3375 ¥874.34

产品属性 属性值 选择属性
onsemi
产品种类: LED 照明开发工具
RoHS:  
Evaluation Boards
LED Lighting
120 VAC
Bulk
商标: onsemi
组装国: Not Available
扩散国家: Not Available
原产国: US
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 277.335 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8543709860
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.