MIKROE-3990

Mikroe
932-MIKROE-3990
MIKROE-3990

制造商:

说明:
光学传感器开发工具 Ambient 11 Click

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥84.9534 ¥84.95

产品属性 属性值 选择属性
Mikroe
产品种类: 光学传感器开发工具
RoHS:  
Add-On Boards
Optical Sensor
VEML6035
3.3 V
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
尺寸: 28.6 mm x 25.4 mm
接口类型: GPIO, I2C
产品类型: Optical Sensor Development Tools
系列: Ambient
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Ambient 11 Click

Mikroe Ambient 11 Click is equipped with the Vishay VEML6035 low-power, high-sensitivity, I2C ambient light sensor. The Ambient 11 Click is used as an ambient light sensor for mobile devices, industrial lighting operations, and as an optical switch. Ambient 11 Click is supported by the mikroSDK-compliant library, which includes functions that simplify software development. This board is a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.