SEN-15436

SparkFun
474-SEN-15436
SEN-15436

制造商:

说明:
光学传感器开发工具 Looking for an option to sense ambient light? The VEML6030 Qwiic board is a great starter option. The VEML6030 is a high accuracy ambient light sensor with 16-bit resolution. Even more impressive is that it can detect light similar to the human eye r

库存量: 24

库存:
24 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥55.935 ¥55.94

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 光学传感器开发工具
RoHS: N
Evaluation Boards
Ambient Light Sensor
VEML6030
商标: SparkFun
接口类型: I2C
产品类型: Optical Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 6.513 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
CAHTS:
9027890090
USHTS:
9027898090
JPHTS:
902789090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SEN-15436 Ambient Light Sensor Development Tool

SparkFun SEN-15436 Ambient Light Sensor Development Tool evaluates the Vishay Semiconductors VEML6030 light sensor. VEML6030 is a high-accuracy ambient light sensor with 16-bit resolution. SparkFun SEN-15436 Ambient Light Sensor Dev Tool reads ambient light in lux and can set high and low thresholds for an optional interrupt. The sensor also has power-saving features that enable single-digit micro-amp current draw and a readable range from 0lux to 120,000lux.