SK-32PTU-PI

4D Systems
971-SK-32PTU-PI
SK-32PTU-PI

制造商:

说明:
显示开发工具 Starter Kit for uLCD-32PTU-PI with 4GB Industrial microSD Card

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥950.8159 ¥950.82
¥789.1129 ¥7,891.13

产品属性 属性值 选择属性
4D Systems
产品种类: 显示开发工具
RoHS:  
4 V to 5.5 V
Serial, UART
Bulk
商标: 4D Systems
产品类型: Display Development Tools
系列: microLCDtool
工厂包装数量: 1
子类别: Development Tools
显示面积: 3.2 in
单位重量: 115 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8531200000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

uLCD Display Modules for Raspberry Pi

4D Systems uLCD Display Modules for Raspberry Pi include a uLCD Display Module specifically customized for the Raspberry Pi, 4D Serial Pi Adapter, and a 5-way female-female cable. These module packs enable a Raspberry Pi user to quickly connect the 4D Serial Pi Adapter to their Raspberry Pi, connect the 5-way cable between the Adapter and the Display Module, and be connected in seconds to start programming their new 4D Systems Display. The display module can be programmed in a number of ways using the 4D Systems Workshop 4 IDE Software. By default, the display module will come loaded with the Serial application. Each module has a comprehensive range of serial commands ready to be received from the Raspberry Pi, to draw primitives such as lines, rectangles, circles, and text, to display images, play sound, and log data to a uSD card.