SK-43DCT-AR

4D Systems
971-SK-43DCT-AR
SK-43DCT-AR

制造商:

说明:
显示开发工具 Starter Kit for uLCD-43DCT-AR with 4GB Industrial microSD Card

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,067.4819 ¥2,067.48
¥1,809.1639 ¥18,091.64

产品属性 属性值 选择属性
4D Systems
产品种类: 显示开发工具
RoHS:  
Bulk
商标: 4D Systems
产品类型: Display Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 159 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

OLED & LCD Display Shields for Arduino

4D Systems OLED and LCD Display Shields for Arduino provide a convenient interface to attach 4D Systems LCD and OLED display modules to the Arduino platform. This is achieved without the need for jumper wires on the Arduino headers. The adapter can add a full-color LCD TFT or OLED display to applications with a touch interface. 4D Systems OLED and LCD Display Shields include capacitive and resistive touch options. The Arduino Adapter Shield is included in various Arduino Module Packs and Starter Kits with an intelligent display module and other necessary peripherals for adding a display with touch functionality to Arduino projects. The adapter board is also available separately.