SK-90DCT-PI

4D Systems
971-SK-90DCT-PI
SK-90DCT-PI

制造商:

说明:
显示开发工具 Starter Kit for uLCD-90DCT-PI with 4D Serial Pi Adaptor, 4D-UPA, 4GB Industrial microSD Card, 150 mm FFC Cable, 5-way female-to-female ribbon cable with male-to-male adaptor

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,979.9747 ¥1,979.97
¥1,780.541 ¥17,805.41

产品属性 属性值 选择属性
4D Systems
产品种类: 显示开发工具
RoHS:  
Starter Kits
uLCD-90DCT-PI
4 V to 5.5 V
Bulk
商标: 4D Systems
用于: Intelligent Display Module with Capacitive Touch
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: Display Development Tools
系列: SK-90
工厂包装数量: 1
子类别: Development Tools
单位重量: 317 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

9" Diablo16 Display Modules & Starter Kits

4D Systems 9" Diablo16 Display Modules and Starter Kits are designed to cater to the demand for large physical displays that provide easy integration and functionalities. These micro LCD modules are powered by the feature-rich Diablo16 graphics processor that offers an array of functionalities and options for the designers/users. This processor features 16 customizable GPIO, PWM capable, serial, I²C, SPI, pulse out, quadrature, and analog input. The 4D Systems 9" Diablo16 TFT Display Modules offer 800x480 resolution, RGB 65K true-to-life colors, and integrated 4-wire Resistive Touch (DT) or Capacitive Touch (DCT) options. These display modules are 100% compatible with Workshop4 IDE and its four different development environments providing a range of options for programming and controlling the systems.