EA DEMOPACK-RGBANA

Display Visions
790-EADEMOPACKRGBANA
EA DEMOPACK-RGBANA

制造商:

说明:
显示开发工具 PCAP Demo: LED + Voltage

库存量: 2

库存:
2 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,210.2187 ¥1,210.22

产品属性 属性值 选择属性
Display Visions
产品种类: 显示开发工具
RoHS:  
Demonstration Kits
uniTFTs020/035/043
3.3 V
I2C, RS-232, SPI, USB
商标: Display Visions
描述/功能: Demonstrates Voltage Measurement
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: Display Development Tools
系列: uniTFT
工厂包装数量: 1
子类别: Development Tools
零件号别名: DEMOPACK-RGBANA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8524919000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

EA uniTFT Highend HMI Intelligent Displays

DISPLAY VISIONS EA uniTFT Highend HMI Intelligent Displays feature 5" IPS with 800x480 dots, 7" IPS with 1024x600 dots, and 10.1" IPS with 1280x800 dots. These high-end displays consist of Human Machine Interface (HMI) units with touch, high-end HMI up to 10.1", easy and fast starting, and also include the WYSIWYG tool for Windows. The EA uniTFT high-end displays are suitable for a wide range of applications in industry, medical technology, and the consumer sector.

DEMOPACK-RGBANA Relay & Current Demonstration Kit

DISPLAY VISIONS DEMOPACK-RGBANA Relay and Current Demonstration Kit includes a smart touch 2.8" display and a board with RGB LED and potentiometer. The EA DEMOPACK-RGBANA demonstrates how the display drives an external component via an SPI interface. Additionally, it establishes how to measure an analog voltage via the display input line "A/D 0."