EA EVALeDIP160B

Display Visions
790-EVALEDIP160B
EA EVALeDIP160B

制造商:

说明:
显示开发工具 StrEval Kit Blue-Wht w/ Intf Exp and CD

供货情况

库存:
无库存
生产周期:
最少: 5   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,209.0548 ¥6,045.27

产品属性 属性值 选择属性
Display Visions
产品种类: 显示开发工具
RoHS:  
Development Tools
EA eDIP128B-6ATP
3.3 V to 5 V
USB
Bulk
商标: Display Visions
描述/功能: Evaluation Board
产品类型: Display Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: VALEDIP160B
单位重量: 572.110 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

Evaluation Boards for eDIP Displays

DISPLAY VISIONS Evaluation Boards for eDIP Displays shorten development time and cost when designing applications based on EA eDIP Intelligent Graphic and TFT Display Modules. The Evaluation Boards feature a USB interface allowing direct connection to a PC. The Evaluation Boards can be power by USB or an external 3.3V to 5.V power supply. Potentiometers allow control of the analog inputs, DIP switches allow data rate and address adjustments, and LEDs are provided to indicate status and data transfer.