3163

Adafruit
485-3163
3163

制造商:

说明:
显示开发工具 Adafruit 15x7 CharliePlex LED Matrix FeatherWing - Warm White

寿命周期:
寿命结束:
将过时且制造商将停产。

库存量: 8

库存:
8 可立即发货
数量大于8的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥112.4689 ¥112.47

产品属性 属性值 选择属性
Adafruit
产品种类: 显示开发工具
RoHS:  
商标: Adafruit
产品类型: Display Development Tools
系列: Feather
工厂包装数量: 1
子类别: Development Tools
单位重量: 4 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

15x7 CharliePlex LED Matrix Display FeatherWings

Adafruit 15x7 CharliePlex LED Matrix Display FeatherWings can be paired with any Feather Boards for a beautiful, bright grid of 105 CharliePlexed LEDs. The FeatherWings come with a built-in CharliePlex driver that is run over I2C. The FeatherWings are available in Red, Blue, Green, Yellow, Warm White, and Cool White. The I2C LED Driver has the ability to PWM each individual LED in the 15x7 grid for beautiful LED lighting effects without a lot of pin twiddling. The LED Driver can be easily programmed to address each LED individually. Each individual LED also offers 8-bit (256 level) dimming.