4367

Adafruit
485-4367
4367

制造商:

说明:
显示开发工具 Circuit Playground TFT Gizmo - Bolt-on Display + Audio Amplifier - JST PH 2mm

库存量: 40

库存:
40 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥171.3532 ¥171.35

产品属性 属性值 选择属性
Adafruit
产品种类: 显示开发工具
Evaluation Modules
240 x 240 TFT
商标: Adafruit
尺寸: 53.3 mm x 53.3 mm x 9.4 mm
产品类型: Display Development Tools
工厂包装数量: 1
子类别: Development Tools
显示面积: 1.54 in
单位重量: 23 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9031809090
USHTS:
8473302000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Circuit Playground Bolt-on TFT Gizmo

Adafruit Circuit Playground Bolt-on TFT Gizmo is designed to improve Circuit Playground projects by allowing the addition of a reliable color display. This TFT gizmo features a 1.54" 240 x 240 IPS display with backlight control, Class D audio amplifier, and two 3-pin STEMMA connectors. The device can be used along with Bluefruit boards for effective CircuitPython use. This gizmo comes with a PCB with pre-soldered standoffs and twelve M3 screws for attachment. The Circuit Playground TFT gizmo also consists of 8mm standoffs allowing a li-poly battery to be placed between the Circuit Playground and the gizmo. This gizmo is RoHS2 compliant and available in 53.3mm x 53.3mm x 9.4mm dimensions.