3D35DEV-100

Grayhill
706-3D35DEV-100
3D35DEV-100

制造商:

说明:
显示开发工具 Development display + development harness

寿命周期:
新产品:
此制造商的新产品。

库存量: 19

库存:
19 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,838.6665 ¥3,838.67

产品属性 属性值 选择属性
Grayhill
产品种类: 显示开发工具
RoHS:  
Development Tools
3D35XK-101D
商标: Grayhill
用于: 3D35 3.5-INCH DISPLAY
产品类型: Display Development Tools
系列: Vehicle Solutions
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536509025
ECCN:
5A992
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

3D35DEV-100 3.5-inch Display

Grayhill 3D35DEV-100 3.5-inch Display is a versatile CAN-based 18-bit color display with 480 x 320 resolution for off-highway vehicles. This display offers 1000 nits brightness and provides good daylight readability. The optically bonded display and scratch-resistant cover glass reduce reflections, and anti-glare etching further improves readability in bright sunlight. The 3D35DEV-100 display functions in a 12V/24V operation and is sealed against the ingress of liquids and dust. This 3D35 display includes up to two CAN bus ports, three analog/digital inputs, and two digital outputs. The 3D35DEV-100 display is easy to program and helps the user add drag-and-drop graphics, bitmaps, and text with a click of a mouse. This display is ideal for agriculture and construction vehicle applications, including virtual gauges, diagnostic menus, engine monitors, operator inputs, fault indicators, and service reminders.