BOOSTXL-C2KLED

Texas Instruments
595-BOOSTXL-C2KLED
BOOSTXL-C2KLED

制造商:

说明:
LED 照明开发工具 C2000LED BoosterPack

库存量: 1

库存:
1 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥297.8567 ¥297.86

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED 照明开发工具
RoHS:
Development Boards
C2000
3.3 V
BOOSTXL-C2KLED
商标: Texas Instruments
组装国: Not Available
扩散国家: Not Available
原产国: CN
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: BoosterPack
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.

BOOSTXL-C2KLED C2000 LED BoosterPack

Texas Instruments BOOSTXL-C2KLED C2000 LED BoosterPack演示控制3个升压转换器以驱动3个LED灯串(红、绿和蓝)。LED BoosterPack可以通过PC应用程序进行控制,或者也可以通过电容式触摸控制。该套件非常适合用于想要了解实时数字控制技术和LED照明的人士。LED BoosterPack需要搭配LAUNCHXL-F28027 LaunchPad。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.