104PW03F

Tianma
258-104PW03F
104PW03F

制造商:

说明:
LED 照明开发工具 LED Driver Board

库存量: 1,026

库存:
1,026
可立即发货
在途量:
1,130
预期 2026/8/4
生产周期:
20
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥159.556 ¥159.56

产品属性 属性值 选择属性
Tianma
产品种类: LED 照明开发工具
RoHS:  
REACH - SVHC:
Development Boards
NL6448BC33-70/D
12 V
商标: Tianma
最大工作温度: + 80 C
最小工作温度: - 30 C
输出电流: 50 mA
产品类型: LED Lighting Development Tools
工厂包装数量: 10
子类别: Development Tools
单位重量: 22.372 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8529902090
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.