5970

Adafruit
485-5970
5970

制造商:

说明:
光学传感器开发工具 Adafruit TSMP96000 Code Learning Infrared IR Receiver Breakout - STEMMA JST PH 2mm

寿命周期:
新产品:
此制造商的新产品。

库存量: 41

库存:
41 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥65.7547 ¥65.75

产品属性 属性值 选择属性
Adafruit
产品种类: 光学传感器开发工具
RoHS:  
Breakout Boards
Infrared Receiver
TSMP96000
3 V to 5 V
商标: Adafruit
组装国: Not Available
扩散国家: Not Available
原产国: HK
尺寸: 25.4 mm x 17.7 mm x 7.1 mm
产品类型: Optical Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

5970 TSMP96000 "Code Learning" Infrared Receiver

Adafruit 5970 TSMP96000 "Code Learning" Infrared Receiver is designed to detect IR signals from a wide range of frequencies (20KHz to 60KHz), making it ideal for "code learning" applications where compatibility with various IR remotes is essential. Power the Adafruit TSMP96000 board with 3VDC to 5VDC, aim a 20KHz to 60KHz remote at it, and press buttons to capture the modulated signal sent via the Signal pin to the microcontroller for decoding. For easy use, the board includes a green LED indicating power and a red LED that blinks to confirm signal detection. It’s also equipped with mounting holes for flexible placement and a 2mm STEMMA JST PH connector, allowing for simple, solder-free connections using compatible cables (sold separately).