LSP-Kit-1000RS

LoadSlammer
124-LSP-KIT-1000RS
LSP-Kit-1000RS

制造商:

说明:
电源管理IC开发工具 LoadSlammer Pro 1000RS with Current Range of 1A to 500A with Remote Sensor for Voltage monitoring at High Current. Suitable for high power CPU transient load testing.

库存量: 3

库存:
3 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥104,222.0809 ¥104,222.08

产品属性 属性值 选择属性
ProGrAnalog Corp
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Modules
Current, Power & Voltage Monitor
600 mV to 2 V
商标: LoadSlammer
组装国: Not Available
扩散国家: Not Available
原产国: US
输出电流: 500 A
产品类型: Power Management IC Development Tools
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
9030339000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Pro LSP1000 Remote Sense Kit

LoadSlammer Pro LSP1000 Remote Sense Kit is ideal for high-power CPU transient load testing. This Pro LSP1000 remote sense kit offers a remote sensor with 1A to 500A current range for voltage monitoring at a high current. The Pro 1000 Remote Sense (1000RS) kit includes power, data cables, and one pair of remote sense cables. This Pro LSP1000RS is similar to LSP1000 but with an external remote sense with more flexible sensing and minimizing coupling in high di/dt environments. The LSP1000RS kit is a scalable solution, and the three LSP1000RS can be connected in parallel to test 1500A and 10,000A/us. Realtime current is displayed on the GUI and via SMB situated on top of the device. This LSP1000RS can generate and measure both stimuli and measurements.

Xilinx功率检测适配器

LoadSlammer Xilinx功率检测适配器是一套包含三个BGA适配器的组件,用于测试和验证连接到LoadSlammer的供电解决方案。这些适配器在Samtec连接器和SMP mini连接器上设有远程Vsense。这款功率检测适配器设计采用BGA占位面积,可在PCB焊盘上回流,其GUI支持脉冲串、瞬态、阻抗和3D绘图。