EV5990-5991-V-5PHASE-00A

Monolithic Power Systems (MPS)
946-EV59905991V5
EV5990-5991-V-5PHASE-00A

制造商:

说明:
电源管理IC开发工具 16V, 50A, Hot-Swap Intelli-Fuse Solution Evaluation Board

寿命周期:
新产品:
此制造商的新产品。

库存量: 17

库存:
17 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥429.626 ¥429.63

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
Hot Swap Voltage Controller
4 V to 16 V
MP5990GMA
MP5990
商标: Monolithic Power Systems (MPS)
尺寸: 15 cm x 11 cm x 1.6 cm
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EV5990-5991-V-5PHASE-00A Evaluation Board

Monolithic Power Systems (MPS) EV5990-5991-V-5PHASE-00A Evaluation Board demonstrates the capabilities of the MP5990 while working in parallel with multiple MP5991 devices. The MP5990 is a compact, fully integrated, PMBus-compatible, hot-swap protection device. It contains a high-side power MOSFET (HS-FET) and a hot-swap controller, which allows it to operate as a standalone device. The MP5990 can operate as a hot-swap controller in parallel with the multi-phase MP5991. The evaluation board contains four phases of the MP5991 and one phase of the MP5990.