EV6539C-V-00A

Monolithic Power Systems (MPS)
946-EV6539C-V-00A
EV6539C-V-00A

制造商:

说明:
电源管理IC开发工具 80V, Three-Phase BLDC Motor Pre-Driver Evaluation Board

寿命周期:
新产品:
此制造商的新产品。

库存量: 7

库存:
7 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥406.0316 ¥406.03

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
Brushless DC Motion Controller
MP6539CGV
MP6539C
商标: Monolithic Power Systems (MPS)
尺寸: 11.7 cm x 7.8 cm x 1 cm
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EV6539C-V-00A Evaluation Board

Monolithic Power Systems (MPS) EV6539C-V-00A Evaluation Board is designed to demonstrate the capabilities of the MP6539C, a 3-phase brushless DC (BLDC) motor pre-driver. The MP6539C can drive three half-bridges, consisting of six N-channel power MOSFETs, up to 80V. The Monolithic Power Systems (MPS) MP6539C uses a bootstrap (BST) capacitor (CBST) to generate a supply voltage for the high-side MOSFET (HS-FET) driver. An internal charge pump maintains the high-side (HS) gate drive if the output is held high for an extended period.