EVL8009-V-00H

Monolithic Power Systems (MPS)
946-EVL8009-V-00H
EVL8009-V-00H

制造商:

说明:
电源管理IC开发工具 Evaluation Board for MP8009

库存量: 6

库存:
6 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥215.8865 ¥215.89

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
Power Supply Controller
36 V to 57 V
12 V
MP8009
MP8009
商标: Monolithic Power Systems (MPS)
尺寸: 13.9 cmx4.2 cmx2 cm
输出电流: 2.1 A
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EVL8009-V-00H Evaluation Board

Monolithic Power Systems (MPS) EVL8009-V-00H Evaluation Board is designed to demonstrate the MP8009 IEEE 802.3af/at Power over Ethernet (PoE), powered device (PD) power supply converter. The MP8009 provides a PD interface and a highly efficient flyback/forward controller. The PD interface delivers all the IEEE 802.3af/at capabilities, including detection, 1-event classification, 2-event classification, a 120mA inrush current limit, an 840mA operation current limit, and a 100V hot-swap MOSFET. The flyback/forward controller offers a low-cost, small-sized, isolated solution with primary-side regulation (PSR) for flyback applications. The MP8009 supports a PoE-PD front-end solution with minimal external components and is housed in a QFN-28 (4mm x 5mm) package.