EVM3901-QW-00A

Monolithic Power Systems (MPS)
946-EVM3901-QW-00A
EVM3901-QW-00A

制造商:

说明:
电源管理IC开发工具 60V, 1A, Synchronous Buck Power Module with an Integrated Inductor Evaluation Board, AEC-Q100 Qualified

寿命周期:
新产品:
此制造商的新产品。

库存量: 9

库存:
9 可立即发货
生产周期:
32 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥429.626 ¥429.63

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
Evaluation Boards
Voltage Regulator - Switching Regulator
MPM3901
MPM3901
商标: Monolithic Power Systems (MPS)
用于: Buck Power Module
产品类型: Power Management IC Development Tools
资格: AEC-Q100
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVM3901-QW-00A Evaluation Board

Monolithic Power Systems (MPS) EVM3901-QW-00A Evaluation Board is designed to demonstrate the capabilities of the MPM3901-AEC1 fully integrated, fixed-frequency, synchronous step-down power module. This MPS evaluation board supports a wide input voltage range from 4.5V to 60V, accommodating various step-down applications in 12V and 24V automotive battery environments. The board delivers up to 1A of continuous output current with peak current control for an excellent transient response. The MPM3901-AEC1 power modules feature built-in power MOSFETs and an integrated inductor, ensuring a compact and efficient design. Additionally, the modules employ advanced asynchronous modulation (AAM) mode to achieve high efficiency under light-load conditions by reducing switching and gate driver losses.