PRFE21000032

Olmatic
188-PRFE21000032
PRFE21000032

制造商:

说明:
电源管理IC开发工具 UPS mobile module for all UP boards

库存量: 84

库存:
84 可立即发货
数量大于84的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥893.9091 ¥893.91

产品属性 属性值 选择属性
Olmatic
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Kits
Battery Management
7 V to 24 V
5 V
S.USV UPs mobile
商标: Olmatic
描述/功能: Wireless power supply
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: S.USV
单位重量: 154.890 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8473302000
ECCN:
EAR99

S.USV UPS Mobile Module

Olmatic S.USV UPs Mobile Module is a wireless uninterruptible power supply designed for Aaeon UP boards. This UPs mobile module also provides additional functions to allow the user to optimize the functions of the UP board. The S.USV UPs mobile module features a built-in 300mAh LiPo battery, integrated real-time clock, battery management controller, LED status display, and bootloader for live firmware updates. A fully integrated monitoring system, coupled with a wide spectrum of operating options ensure uninterrupted power supply to the UP board. The USV UPs mobile module can increase battery charging time as it has the ability to adjust the integrated charging current to 300mA, 500mA, or 1A. This UPs mobile module provides a power input for the extended voltage range of 7V to 24V. The power is supplied directly through the J8-connector and therefore uses a common voltage source, eliminating the need for additional cabling or power supply.

UPS Mobile Modules

Olmatic Uninterruptible Power Supply (UPS) Mobile Modules are wireless power supply modules that optimize board operation and can be operated via battery. These UPS mobile modules offer standard and high-level power solutions for the Raspberry Pi, Aaeon UP Board, and Asus Tinker Board. The UPS power modules feature integrated and adjustable charging functions and a fully integrated monitoring system with a wide range of operating options. All operating conditions are internally monitored, so the module is able to respond to malfunctions accordingly.