TPS61046EVM-682

Texas Instruments
595-TPS61046EVM-682
TPS61046EVM-682

制造商:

说明:
电源管理IC开发工具 TPS61046 Eval Module

库存量: 5

库存:
5 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥584.4247 ¥584.42

产品属性 属性值 选择属性
Texas Instruments
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5.5 V
28 V
TPS61046
TPS61046-682
商标: Texas Instruments
描述/功能: TPS61046 28 V boost converter in WCSP package evaluation board
输出电流: 100 mA
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
美国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TPS61046EVM-682 Evaluation Module

Texas Instruments TPS61046EVM-682 Evaluation Module is used to evaluate the 28V boost converter TPS61046. The TPS61046 is a highly integrated boost converter designed for applications requiring high voltage and tiny solution size such as PMOLED panels. There are two TPS61046 evaluation circuits in the evaluation module. One is the adjustable VOUT version in which the VOUT can be changed by a feedback resistor and the inductor supports the full output current capability of the TPS61046. The other is a fixed VOUT version to show the minimum solution size, where the FB pin is connected to VIN directly and a 0805 package inductor is selected.