TPS54620EVM-374

Texas Instruments
595-TPS54620EVM-374
TPS54620EVM-374

制造商:

说明:
电源管理IC开发工具 8-17V 6A SWIFT Conve rter Eval Mod

库存量: 5

库存:
5 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥510.7713 ¥510.77

产品属性 属性值 选择属性
Texas Instruments
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
3.3 V
TPS54620
TPS54620-374
商标: Texas Instruments
尺寸: 63.5 mm x 63.5 mm
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: SWIFT
单位重量: 183.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS54620EVM-374 Evaluation Module

The Texas Instruments TPS54620EVM-374 evaluation module demonstrates the space savings offered by the TI TPS54620 regulator. The TPS54620 provides up to 6A output and implements split input power rails with separate input voltage inputs for the power stage and control circuitry. The power stage input (PVIN) is rated for 1.6V to 17V while the control input (VIN) is rated for 4.5 to 17V. The TI TPS54620EVM-374 provides both inputs but is designed and tested using the PVIN connected to the VIN. The TPS54620EVM-374 evaluation module has an absolute maximum input voltage of 20V.