ICEBREAKER-V1_1

1BitSquared
392-CS-ICEBREAKER-01
ICEBREAKER-V1_1

制造商:

说明:
可编程逻辑 IC 开发工具 The first open source iCE40 FPGA development board designed for teachers and students. Comes with headers.

库存量: 67

库存:
67 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥694.8144 ¥694.81

产品属性 属性值 选择属性
1BitSquared
产品种类: 可编程逻辑 IC 开发工具
Development Boards
FPGA
iCE40UP5K
商标: 1BitSquared
产品类型: Programmable Logic IC Development Tools
系列: iCEBreaker FPGA
子类别: Development Tools
商标名: iCEBreaker FPGA
单位重量: 37 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

iCEBreaker FPGA Development Boards

1BitSquared iCEBreaker FPGA Development Boards are open-source evaluation tools and next-generation open CPU architectures designed for teachers and students. The 1BitSquared field-programmable gate array boards are expandable through Peripheral Module interface (Pmod) connectors, enabling users to choose from expansion options, including proprietary versions. The boards are available with tabbed, breakaway Pmods with three push buttons and five LEDs.