CS-TINYFPGA-01

Crowd Supply
392-CS-TINYFPGA-01
CS-TINYFPGA-01

制造商:

说明:
可编程逻辑 IC 开发工具 Tiny-FPGA

供货情况

库存:
0

您可以延期订购此产品。

在途量:
884
预期 2026/2/20
生产周期:
126
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥330.0391 ¥330.04

产品属性 属性值 选择属性
Crowd Supply
产品种类: 可编程逻辑 IC 开发工具
RoHS:  
Development Boards
FPGA
iCE40LP8K
商标: Crowd Supply
接口类型: USB
工作电源电压: 3.3 V
产品类型: Programmable Logic IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 272.160 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

TinyFPGA BX Development Board

Crowd Supply TinyFPGA BX Development Board is a tiny open FPGA module with all the components and circuitry required for the FPGA to function. The BX module allows designing and implementing digital logic circuits in a tiny form factor perfect for breadboards, small spaces, or custom PCBs. The TinyFPGA BX board can be designed using a digital design language or a schematic entry tool. This development board offers 1.3mA active power, 50ppm stability, and a 16MHz low-power MEMs oscillator. The TinyFPGA BX board includes 8Mbit of SPI flash, 3.3V onboard voltage, and 1.2V LDO voltage regulators.