SL001

Design Gateway
408-SL001
SL001

制造商:

说明:
可编程逻辑 IC 开发工具 SDLink : a high speed FPGA configuration module which stores data in microSD card

库存量: 81

库存:
81 可立即发货
数量大于81的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥995.9029 ¥995.90

产品属性 属性值 选择属性
Design Gateway
产品种类: 可编程逻辑 IC 开发工具
RoHS:  
Evaluation Modules
FPGA
FPGA
商标: Design Gateway
组装国: Not Available
扩散国家: Not Available
原产国: TH
描述/功能: Standard type with SDHC microSD card
尺寸: 28 mm x 22.86 mm x 12.2 mm
最大工作温度: + 70 C
最小工作温度: 0 C
工作电源电压: 3.6 V
产品类型: Programmable Logic IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
9030820000
ECCN:
EAR99

SDLink microSD FPGA Configuration Module

Design Gateway SDLink microSD FPGA Configuration Module is a high-speed FPGA configuration module that stores data on a microSD card. The SDLink can configure up to 8 FPGAs simultaneously and features hot-swap configuration. This allows for swapping configuration data without a system restart. The module uses SDLink software which is a friendly graphical user interface and can be obtained through a free download.