DFR0600

DFRobot
426-DFR0600
DFR0600

制造商:

说明:
可编程逻辑 IC 开发工具 PYNQ-Z2 Development Board

库存量: 37

库存:
37
可立即发货
在途量:
19
预期 2026/2/19
生产周期:
7
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,912.8075 ¥1,912.81

产品属性 属性值 选择属性
DFRobot
产品种类: 可编程逻辑 IC 开发工具
RoHS:  
Development Boards
FPGA
XC7Z020
商标: DFRobot
尺寸: 87 mm x 140 mm
工作电源电压: 7 V to 15 V
产品类型: Programmable Logic IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 485.352 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

PYNQ-Z2 Development Board

DFRobot PYNQ-Z2 Development Board is based on the Xilinx Zynq XC7Z020 System on Chip (SoC). The DFRobot PYNQ-Z2 is designed to support PYNQ, an open-source framework that enables embedded programmers to explore the possibilities of Xilinx Zynq SoCs without designing programming logic circuits. Benefiting from programmable logic and the advanced Arm processor in Zynq, designers can build up powerful embedded applications. The SoCs can be programmed in Python, and the code can be developed and tested directly on the PYNQ-Z2. The programmable logic circuits are imported as hardware libraries and programmed through APIs like the software libraries are imported and programmed.