4 CHANNEL OFFLINE PROGRAMMER

GOWIN Semiconductor
192-4CHANNELOFFLINEP
4 CHANNEL OFFLINE PROGRAMMER

制造商:

说明:
可编程逻辑 IC 开发工具

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,999.07 ¥3,999.07

产品属性 属性值 选择属性
GOWIN Semiconductor
产品种类: 可编程逻辑 IC 开发工具
RoHS:  
Programming Modules
FPGA
GW1N-1, GW1N-2, GW1N-4, GW1NR-4, GW1NZ, GW1N1S, GW1N-9, GW2A18
商标: GOWIN Semiconductor
组装国: Not Available
扩散国家: Not Available
原产国: CN
用于: Gowin FPGA Devices
接口类型: JTAG, USB
工作电源电压: 1.2 V to 3.3 V, 5 V
产品类型: Programmable Logic IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8471900000
TARIC:
8471900000
ECCN:
EAR99

4 JTAG Interface Offline Programmer

GOWIN Semiconductor 4 JTAG Interface Offline Programmer is designed to program GW1N(R) chips offline. The 4 JTAG Programmer features data confidentiality, portability, and multi-path programming. The 4 JTAG Interface Offline Programmer can program four FPGA devices simultaneously and automatically detect device access and program in a single interface. These features increase the mass production rate and make the programmer suitable for rapidly large-volume production.