LCMXO2-7000HE-B-EVN

Lattice
842-LCMXO27000HEBEVN
LCMXO2-7000HE-B-EVN

制造商:

说明:
可编程逻辑 IC 开发工具 MachXO2-7000HE Breakout Board

库存量: 2

库存:
2
可立即发货
在途量:
19
预期 2026/4/20
25
预期 2026/5/1
生产周期:
2
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,268.7753 ¥1,268.78

产品属性 属性值 选择属性
Lattice
产品种类: 可编程逻辑 IC 开发工具
Evaluation Kits
FPGA
MachXO2-7000HE
商标: Lattice
组装国: Not Available
扩散国家: Not Available
原产国: PH
尺寸: 3 in x 3 in x 0.5 in
用于: MachXO2-7000HE
接口类型: I2C, SPI, USB
最大工作温度: + 90 C
最小工作温度: 0 C
工作电源电压: 1.2 V, 3.3 V
封装: Bulk
产品类型: Programmable Logic IC Development Tools
系列: LCMXO2
工厂包装数量: 1
子类别: Development Tools
商标名: MachXO2
单位重量: 272.160 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8473301180
TARIC:
9023008000
ECCN:
4A994.i

MachXO2 Breakout Board

Lattice Semiconductor LCMXO2-7000HE-B-EVN MachXO2 Breakout Board is a cost-effective board featuring the MachXO2-7000HE PLD. The 700HE PLD provides more than 5 times the logic capacity in a higher-performance FPGA using the same package/footprint as the previous MachXO2 device, the MachXO2-1200ZE. Lattice MachXO2 Breakout Board provides convenient access to densely-spaced I/Os. Each I/O on the device is connected to 100-mil header holes. By adding test probes, jumper wires, or pin headers to the board, you can easily evaluate function and performance through the SysIO buffers of the MachXO2. This board is a 3in x3in form factor and features a USB mini-B connector for power and programming, an LED array, and prototype area.