P0638

Terasic Technologies
993-P0638
P0638

制造商:

说明:
可编程逻辑 IC 开发工具 MAX 10 PLUS Development Board

库存量: 14

库存:
14 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,811.3109 ¥1,811.31

产品属性 属性值 选择属性
Terasic
产品种类: 可编程逻辑 IC 开发工具
Development Kits
FPGA
10M50DAF484C6G
商标: Terasic Technologies
接口类型: UART, USB
工作电源电压: 5 V
产品类型: Programmable Logic IC Development Tools
系列: MAX 10
工厂包装数量: 1
子类别: Development Tools
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

MAX 10 Plus Board

Terasic Technologies MAX 10 Plus Board offers a full featured embedded evaluation platform based upon the MAX10 family of Intel® field-programmable gate arrays (FPGAs). Terasic Technologies MAX 10 Plus board offers a comprehensive design environment with everything embedded to create a processing-based system. Hardware, design tools, intellectual property, and reference designs are all included, enabling the development of a wide range of audio, video, and IoT applications.