P0775

Terasic Technologies
993-P0775
P0775

制造商:

说明:
可编程逻辑 IC 开发工具 Atum A5 Development Kit

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Terasic
产品种类: 可编程逻辑 IC 开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Kits
FPGA
A5ED065BB32AE4SR0
商标: Terasic Technologies
尺寸: 160 mm x 155 mm
接口类型: USB
封装: Bulk
产品类型: Programmable Logic IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 3.8 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.a.3

Atum A5 Development Kit

Terasic Technologies Atum A5 Development Kit features the A5ED065BB32AE4S FPGA Agilex 5 First device with 650K LE. The Terasic Technologies Atum A5 kit has a compact board (160mm x 155mm) that runs on 12VDC power and includes an onboard USB-Blaster II with a Type-C connector. The kit offers boot mode configuration (JTAG and AS x4 modes) via MSEL [2:0], alongside AS x4 configuration with 512Mbits QSPI Flash. With a board management system and optional active heatsink, the kit is ready to optimize FPGA projects.