P0082

Terasic Technologies
993-P0082
P0082

制造商:

说明:
可编程逻辑 IC 开发工具 DE0-NANO (4CE22F) CYCLONE FPGA DEV KIT

库存量: 439

库存:
439 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥993.9932 ¥993.99

产品属性 属性值 选择属性
Terasic
产品种类: 可编程逻辑 IC 开发工具
RoHS:  
Development Kits
FPGA
Cyclone IV
商标: Terasic Technologies
描述/功能: Altera Deo-Nano FPGA development kit
尺寸: 49 mm x 75.2 mm
用于: Cyclone IV
接口类型: USB
工作电源电压: 3.6 V to 5.7 V
产品类型: Programmable Logic IC Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: ALTERA DE0-NANO
单位重量: 240 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

FPGA Dev Kits for Altera Cyclone® IV

Terasic FPGA Development Kits for Altera Cyclone® IV include the DE2-115 kit, featuring the Cyclone IV EP4CE115. The two kits based on the DE2-115, the VEEK-MT and the INK, and the DE0-Nano, featuring the Cyclone IV EP4CE22F17C6N FPGA. The DE2-115 was built in response to increased versatile, low-cost spectrum needs, driven by the demand for mobile video, voice, data access, and the hunger for high-quality images. These Terasic FPGA Development Kits offer an optimal balance of low cost, low power, and a rich supply of logic, memory, and DSP capabilities. The Video and Embedded Evaluation Kit (VEEK-MT) is a comprehensive design environment with everything embedded developers need to create processing-based systems, including a DE2-115 board and a capacitive LCD multimedia color touch panel that natively supports multi-touch gestures.

FPGA Dev Kits for Altera Cyclone® II, III, & IV

Terasic FPGA Development Kits for Altera Cyclone® II, III, and IV include a variety of boards and kits designed for testing and development of the Altera Cyclone FPGA family. Featured processors include the Cyclone IV EP4CE115 and EP4CE22F17C6N, Cyclone III EP3C16, EP3C25F324, and EP3C120F780, and the Cyclone II EP2C20 and EP2C35 FPGAs.