453-00175-K1

Ezurio
239-453-00175-K1
453-00175-K1

制造商:

说明:
蓝牙开发工具 - 802.15.1 Development Kit for Sera NX040 Module Integarted Antennas, UWB Bluetooth LE + NFC, NXP Trimension SR040, Nordic nRF52833

库存量: 47

库存:
47 可立即发货
生产周期:
36 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥454.5199 ¥454.52

产品属性 属性值 选择属性
Ezurio
产品种类: 蓝牙开发工具 - 802.15.1
RoHS:  
Development Kits
Sera NX040
Bluetooth 5.4, Bluetooth LE
商标: Ezurio
组装国: Not Available
扩散国家: Not Available
原产国: TW
尺寸: 20.3 mm x 22.3 mm x 2.15 mm
用于: nRF52833, Sera NX040, SR040, 453-00175R, 453-00175C
接口类型: I2C, SPI
封装: Bulk
产品类型: Bluetooth Development Tools
系列: Sera NX040
工厂包装数量: 1
子类别: Development Tools
商标名: Sera
单位重量: 158.760 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
For two-way ranging demo, two DVK's and one BL654 USB Adaptor is required. For 3D Positioning four
DVK's and one BL654 USB Adaptor is required

Please contact a Mouser Technical Sales Representative for further
information.

5-0124-2

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Sera NX040 Development Kits

Ezurio Sera NX040 Development Kits demonstrate the features and capabilities of the Sera NX040 Ultra-Wide Band (UWB) and BLUETOOTH® LE (BLE) Modules. The Sera NX040 modules feature tightly integrated hardware and RF designs, all optimized for low-power operation and reducing the need for external clocks, filters, and components. These modules incorporate an NXP SR040 chipset for UWB and the nRF52833 silicon from Nordic Semiconductor for BLE. Antenna options include internal PCB trace antennas for UWB and BLE or externally via two MHF4L connectors. Applications include industrial, consumer, automotive, and the Internet of Things (IoT).