4415

Adafruit
485-4415
4415

制造商:

说明:
GNSS/GPS开发工具 Adafruit Mini GPS PA1010D - UART and I2C - STEMMA QT

库存量: 103

库存:
103 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥260.1147 ¥260.11

产品属性 属性值 选择属性
Adafruit
产品种类: GNSS/GPS开发工具
RoHS:  
Breakout Boards
MTK3333
I2C, UART
GPS
商标: Adafruit
尺寸: 25.5 mm x 25.4 mm x 8.2 mm
产品类型: GPS Development Tools
系列: STEMMA
工厂包装数量: 1
子类别: Development Tools
单位重量: 5 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Mini GPS PA1010D - UART & I2C Breakout Board

Adafruit Mini GPS PA1010D - UART and I2C Breakout Board is a miniature GPS breakout that is only 1"x1" (~25mmx25mm). However, it houses a complete GPS/GNSS solution with I2C and UART interfaces. The Adafruit board also includes an antenna on top so that it is plug-and-play. The breakout is built around the MTK3333 chipset, a reliable, high-quality GPS module that can handle up to 33 simultaneous tracking channels. This module has an excellent high-sensitivity receiver and built-in antenna. It can do up to 10 location updates a second for high-speed, high-sensitivity logging or tracking. Power usage is incredibly low, with only 30mA during navigation.