MIKROE-4828

Mikroe
932-MIKROE-4828
MIKROE-4828

制造商:

说明:
Sub-GHz开发工具 ISM RX 3 Click

库存量: 4

库存:
4
可立即发货
在途量:
4
生产周期:
3
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥107.5308 ¥107.53

产品属性 属性值 选择属性
Mikroe
产品种类: Sub-GHz开发工具
RoHS:  
Add-On Boards
287 MHz to 960 MHz
MAX41470
3.3 V
SPI
- 40 C
+ 105 C
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
用于: Building Access Control, Home Automation
产品类型: Sub-GHz Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ISM RX 3 Click

Mikroe ISM RX 3 Click features the Maxim Integrated MAX41470 high-performance, low-power receiver. It's ideal for amplitude shift-keyed (ASK) and frequency shift-keyed (FSK) data. The device is configured for three sub-1GHz bands using an onboard 16MHz crystal: 287MHz to 320MHz, 425MHz to 480MHz, and 860MHz to 960MHz. It's fully programmable through an SPI interface. The receiver has excellent RF sensitivity and long-range, allows input signals up to 0dBm of power at the RF input. The board features a fully programmable, self-polling (duty cycling) mode with preamble detection and interrupt output to wake up an external MCU. 

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.