4264

Adafruit
485-4264
4264

制造商:

说明:
WiFi开发工具 - 802.11 Adafruit AirLift FeatherWing ESP32 WiFi Co-Processor

库存量: 5

库存:
5 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥112.4689 ¥112.47

产品属性 属性值 选择属性
Adafruit
产品种类: WiFi开发工具 - 802.11
RoHS:  
Development Boards
ESP32
802.11 b/g/n
2.4 GHz
WiFi
商标: Adafruit
描述/功能: AirLift FeatherWing
产品类型: WiFi Development Tools
系列: FeatherWing
工厂包装数量: 1
子类别: Development Tools
单位重量: 100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8543708800
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sensor Modules

Adafruit Sensor Modules are a portfolio to find everything needed to start measuring temperature, motion, position, heart rate, current flow, and more.

AirLift FeatherWing ESP32 WiFi Co-Processor

Adafruit AirLift FeatherWing ESP32 WiFi Co-Processor adds the powerful ESP32 as a WiFi co-processor while using any Feather. Let the ESP32 handle the heavy lifting of connecting to a WiFi network and transferring data from a site. Even if it's using TLS/SSL encryption (it has root certificates pre-burned in).