ACAG0301-1575-EVB

ABRACON
815-ACAG03011575-EVB
ACAG0301-1575-EVB

制造商:

说明:
天线开发工具 EVAL BOARD GPS CHIP RF ANT

库存量: 8

库存:
8 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥135.7356 ¥135.74

产品属性 属性值 选择属性
ABRACON
产品种类: 天线开发工具
RoHS:  
Evaluation Boards
1.575 GHz
ACAG0301-1575-T
GPS
Bulk
带宽: 40 MHz
商标: ABRACON
描述/功能: 1575 MHz GPS Ceramic Chip Antenna
尺寸: 90 mm x 50 mm
用于: Cermaic Chip Antenna
产品类型: Antenna Development Tools
系列: ACAG
工厂包装数量: 20
子类别: Development Tools
单位重量: 96 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
9030890100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ACAG & ACAR Antenna Evaluation Boards

Abracon ACAG and ACAR Antenna Evaluation Boards are designed to evaluate ceramic-type chip antennas made using Low-Temperature Co-fired Ceramic (LTCC) technology. The antennas are omnidirectional and exhibit linear polarization. The ACAG boards operate at a frequency range from 433MHz to 5.5GHz, whereas the ACAR evaluation boards operate at a frequency range from 698MHz to 5.5GHz. The performance of these antennas can be evaluated by calibrating the Vector Network Analyzer (VNA) for the testing frequency band and connecting the board to the calibrated port using the given SMA connector on the board. These chips can be used for applications including but not limited to 2G/3G/GSM/4G/LTE, LPWA, Wi-Fi, BLUETOOTH©, GPS, and ISM.