EB_NN02-224-1B-2R-1P

Ignion
128-EB_NN022241B2R1P
EB_NN02-224-1B-2R-1P

制造商:

说明:
天线开发工具 RUN mXTENDTM 1 Port Multiband

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Ignion
产品种类: 天线开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
NN02-224
Cellular (NBIoT, LTE)
商标: Ignion
组装国: Not Available
扩散国家: Not Available
原产国: ES
描述/功能: 1 Port
尺寸: 131 mm x 60 mm x 1 mm
用于: Chip Antenna
最大工作温度: + 125 C
最小工作温度: - 40 C
产品类型: Antenna Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

mXTEND™ Evaluation Boards

Ignion mXTEND™ Evaluation Boards are used to evaluate Ignion mXTEND Chip Antenna Boosters, specifically designed to provide multi-band performance in wireless devices. The chip antenna boosters include the ALL mXTEND™, BAR mXTEND™, CUBE mXTEND™, RUN mXTEND™, and TRIO mXTEND™ series. The evaluation boards for these series are built on an FR4 substrate with a thickness of 1mm. Ignion mXTEND Evaluation Boards have a tolerance of ±0.2mm.