2829

Adafruit
485-2829
2829

制造商:

说明:
蓝牙开发工具 - 802.15.1 Adafruit Feather 32u4 Bluefruit LE

库存量: 99

库存:
99 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
数量大于99的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥208.8579 ¥208.86

产品属性 属性值 选择属性
Adafruit
产品种类: 蓝牙开发工具 - 802.15.1
RoHS:  
Development Boards
nRF51822
2.4 GHz
3.3 V
Bluetooth
商标: Adafruit
描述/功能: 32u4 Bluefruit LE development board
尺寸: 51 mm x 23 mm x 8 mm
用于: ATmega32u4, nRF51822
接口类型: I2C, SPI, UART, USB
产品类型: Bluetooth Development Tools
系列: Feather
工厂包装数量: 1
子类别: Development Tools
单位重量: 7.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather 32u4 Bluefruit LE Development Board

Adafruit Feather 32u4 Bluefruit LE is an all-in-one Arduino-compatible + BLUETOOTH® Low Energy development board with built-in USB and battery charging. The board features the ATmega32u4 clocked at 8MHz and at 3.3V logic. The development board's chip offers 32K of flash, 2K of RAM, and built-in USB. The built-in USB provides a USB-to-Serial program and debug capability. To support portable projects, the board includes a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.