MBH7BLZ07-DAU-EF1

FCL Components
817-MBH7BLZ07-DAUEF1
MBH7BLZ07-DAU-EF1

制造商:

说明:
蓝牙开发工具 - 802.15.1 MBH7BLZ07 Daughter Brd mnt w/FUJI brd

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥601.5103 ¥601.51

产品属性 属性值 选择属性
FCL Components
产品种类: 蓝牙开发工具 - 802.15.1
RoHS:  
Daughter Boards
MBH7BLZ07
1.75 V to 3.6 V
Bluetooth
商标: FCL Components
组装国: Not Available
扩散国家: Not Available
原产国: JP
描述/功能: Module mounted on daughter board
接口类型: UART
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Bluetooth Development Tools
系列: MBH7BLZ
工厂包装数量: 1
子类别: Development Tools
型号: Version 4.1
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

BLUETOOTH® Low Energy Evaluation Kits

FCL Components BLUETOOTH® Low Energy (BLE) Evaluation Kits are a range of development tools and reference designs to provide a great starting point for wireless projects based on FCL Components BLE Modules. These BLE modules are Bluetooth V4.x single-mode compliant and are housed in small packages. The modules feature built-in MCUs for adding upper layer profiles including private profiles and application code.