ENW89846AYKF

Panasonic
667-EVAL_PAN1740
ENW89846AYKF

制造商:

说明:
蓝牙开发工具 - 802.15.1 PAN1740 EVAL Kit Inc Two PAN1740ETUs

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Panasonic
产品种类: 蓝牙开发工具 - 802.15.1
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Kits
PAN1740
3.3 V
Bluetooth
天线连接器类型: Integrated
商标: Panasonic
描述/功能: Evaluation kit, two USB development modules
用于: PAN1740
接口类型: USB
最大工作温度: + 85 C
最小工作温度: - 40 C
封装: Bulk
产品类型: Bluetooth Development Tools
系列: PAN1740
工厂包装数量: 1
子类别: Development Tools
零件号别名: EVAL_PAN1740 EVAL_PAN1740 ENW-89846AYKF
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.