2746

Adafruit
485-2746
2746

制造商:

说明:
蓝牙开发工具 - 802.15.1 Adafruit Bluefruit LE Shield - Bluetooth LE for Arduino

库存量: 12

库存:
12 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥173.2629 ¥173.26

产品属性 属性值 选择属性
Adafruit
产品种类: 蓝牙开发工具 - 802.15.1
RoHS:  
Bluetooth
商标: Adafruit
产品类型: Bluetooth Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: Bluefruit
单位重量: 15.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8471602000
MXHTS:
8471600499
ECCN:
EAR99

2746 Bluefruit LE Shield

Adafruit 2746 Bluefruit LE Shield makes it easy to add BLUETOOTH® Low Energy (BLE) connectivity to any Arduino-based design. The Bluefruit LE Shield connects to the Arduino or a compatible microcontroller board using the hardware SPI-interface (MISO, MOSI, SCK) plus a chip select-line, interrupt-line, and reset. The Bluefruit acts as a data pipe that can transparently transmit back and forth from the iOS or Android device. The Bluefruit LE Shield features Arm® Cortex® M0 core running at 16MHz, with 256KB Flash memory, 32KB SRAM, and an easy AT command set.

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.