MIKROE-4034

Mikroe
932-MIKROE-4034
MIKROE-4034

制造商:

说明:
蜂窝开发工具 5G NB IoT Click

库存量: 4

库存:
4 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥587.2045 ¥587.20

产品属性 属性值 选择属性
Mikroe
产品种类: 蜂窝开发工具
Add-On Boards
698 MHz to 960 MHz, 1.698 GHz to 2.18 GHz
ENS22
3.3 V to 5 V
GPIO, UART, USB
NBIoT
商标: Mikroe
尺寸: 57.15 mm x 25.4 mm
产品类型: Cellular Development Tools
系列: 5G NB IoT
工厂包装数量: 1
子类别: Development Tools
单位重量: 32 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

5G NB IoT Click

Mikroe 5G NB IoT Click features an ENS22 NB-IoT wireless module platform. This platform boosts highly efficient future 5G connectivity for IoT. The Mikroe 5G NB IoT Click combines single-mode NB-IoT connectivity with extreme power efficiency. The board features an extended coverage range and advanced security that provides steadfast reliability for data-only solutions. The module has built-in internet services, protected by an enhanced security concept.