SKY68001-31EK1

Skyworks Solutions, Inc.
873-SKY68001-31EK1
SKY68001-31EK1

制造商:

说明:
蜂窝开发工具 LTE Multi Band FEM Eval Board

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥896.4742 ¥896.47

产品属性 属性值 选择属性
Skyworks
产品种类: 蜂窝开发工具
RoHS:  
Evaluation Boards
SKY68001-31
2.85 V
MIPI Interface
LTE
商标: Skyworks Solutions, Inc.
描述/功能: LTE Universal Multi-Band Front-End Module for IoT Evaluation Board
尺寸: 4 mm x 5 mm x 0.9 mm
用于: SKY68001-31 LTE Universal Multi Band Front End Module
封装: Bulk
产品类型: Cellular Development Tools
系列: SKY68001
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517799000
USHTS:
9030906600
ECCN:
3B992
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SKY68001-31EK1 Evaluation Board

Skyworks Solutions SKY68001-31EK1 Evaluation Board is used to evaluate the SKY68001-31 Front-End Module (FEM) performance. This FEM is a hybrid, multi-chip RF Front-End (RFFE) module that supports cellular LTE-M/NB-IoT transceiver platforms. The SKY68001-31 FEM incorporates Rx low-pass filters, broadband PA with bias controller, Tx low-pass harmonic filter, antenna switch, and MIPI RFFE controller. These components are necessary for an LTE multi-band radio that operates in low-band and mid-band frequencies. The SKY68001-31EK1 board is 4mm x 5mm x 0.9mm in dimension and operates at a supply voltage of 2.85V.