AS-STARTKIT-LR-L1L2-NANH-00

ArduSimple
780-TKITLRL1L2NANH00
AS-STARTKIT-LR-L1L2-NANH-00

制造商:

说明:
GNSS/GPS开发工具 simpleRTK2B Starter Kit LR - Option: Arduino Headers Not soldered - Option: LR Radio North America

库存量: 2

库存:
2
可立即发货
在途量:
4
预期 2026/2/23
生产周期:
4
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5,897.8203 ¥5,897.82

产品属性 属性值 选择属性
ArduSimple
产品种类: GNSS/GPS开发工具
RoHS:  
Starter Kits
ZED-F9P
GPS
商标: ArduSimple
尺寸: 23 cm x 20 cm x 5 cm
封装: Bulk
产品类型: GPS Development Tools
系列: simpleRTK2B
工厂包装数量: 1
子类别: Development Tools
零件号别名: AS-STARTKIT-LR-L1L2-NANH-01
单位重量: 750 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

simpleRTK2B Multiband RTK Application Boards

ArduSimple simpleRTK2B Multiband Real-time Kinematic (RTK) Application Boards are standalone application boards that allow users to evaluate multi-band global navigation satellite system (GNSS) technology, including RTK functionality. The boards are based on the u-blox ZED-F9P module and are fully compatible as a shield with Arduino, STM32 Nucleo, Raspberry Pi, or as an external GNSS for Pixhawk autopilots. simpleRTK2B is a cost-effective shield that supports multi-constellation (GPS, GLONASS, BeiDou, and Galileo) and multiband GNSS receivers. The series offers <1cm precision(1σ) with base-rover configuration, <1cm with NTRIP corrections, or <10cm with SSR corrections. The boards are 3.3V and 5V compatible (UART voltage levels are adjusted automatically based on power source voltage). ArduSimple simpleRTK2B Multiband Real-time Kinematic (RTK) Application Boards can be powered directly from the Arduino headers or via a micro USB connector from the simpleRTK2B board.